Conn Terminal Block PL 4 POS 7.62mm ST Panel Mount 32A/Contact Box
Amphenol 20020622-M041A01LF technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 4 |
| Terminal Pitch | 7.62mm |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 32/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.