This terminal block features 4 contacts with a 5mm pitch, suitable for through hole mounting. It operates within a temperature range of -40 to 115°C. The terminal block is rated for a maximum current of 10 amps per contact and a maximum voltage rating of 300VAC.
Amphenol 20020704-G041B01LF technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.