This 8-contact terminal block features a straight body orientation and a termination method of solder. It has a maximum operating temperature of 115 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The block is designed for through hole mounting and has a maximum current rating of 65 amps.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 8Power |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Max Current Rating | 65A |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |