This 11-contact terminal block features a straight body orientation and a termination method of solder. It has a maximum operating temperature range of -40°C to 115°C and can handle a maximum current rating of 65A per contact. The terminal block is designed for through-hole mounting and has a terminal pitch of 10.16mm.
Checking distributor stock and pricing after the page loads.
Amphenol 20020732-U111B01LF technical specifications.
| Type | Terminal Block |
| Number of Contacts | 11 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Max Current Rating | 65/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |