
This 70-contact unshrouded header features a 1.27mm terminal pitch and is designed for through hole mounting. It has a product length of 44.45mm, a product depth of 3.4mm, and a product height of 5.5mm. The header is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 1A per contact and a maximum voltage rating of 125VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 20021111-00070T8LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 44.45 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 5.5 |
| Tail Length (mm) | 2.3 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 70 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Mating Length | 3.05mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021111-00070T8LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.