
This 2-row, 96-contact unshrouded header features a right-angle body orientation and through-hole mounting. It has a terminal pitch of 1.27mm and a row spacing of 1.27mm. The product measures 59.69mm in length, 7.97mm in depth, and 3.4mm in height, with a tail length of 2.7mm. The header is designed for use with IC & component sockets, memory card sockets, and SD & microSD applications, and is rated for operation between -40°C and 85°C. It can handle a maximum current of 1A per contact and a maximum voltage of 125VAC.
Sign in to ask questions about the Amphenol 20021112-00096T1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20021112-00096T1LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 59.69 |
| Product Depth (mm) | 7.97 |
| Product Height (mm) | 3.4 |
| Tail Length (mm) | 2.7 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 96 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Mating Length | 3.05mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021112-00096T1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.