
This 8-contact shrouded surface mount header features a thermoplastic insulator and a matte tin (Sn) contact finish termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is rated for a signal current of 1A and has a dielectric withstanding voltage of 700VAC. It is compliant with UL Flammability Code 94V-0 and has a commercial reliability rating.
Amphenol 20021121-00008C1LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 20021121 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 20021121-00008C1LF to view detailed technical specifications.
No datasheet is available for this part.