
10-position unshrouded header with 1.27mm terminal pitch and 1.27mm row spacing. This straight, top-entry surface mount connector features two rows and a solder termination method. Operating temperature range is -55°C to 125°C, with a maximum voltage rating of 125VAC and a current rating of 1A per contact. The Minitek127® series component has a product length of 6.35mm, depth of 5.5mm, and height of 4.55mm.
Amphenol 20021121-00010C4LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 5.5 |
| Product Height (mm) | 4.55 |
| Length Tolerance (mm) | ±0.45 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Tradename | Minitek127® |
| Mating Length | 3.05mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021121-00010C4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.