
12-position unshrouded header with a 1.27mm terminal pitch and 1.27mm row spacing. This straight, surface-mount component features a 2-row configuration and a solder termination method. Operating within a temperature range of -55°C to 125°C, it supports a maximum voltage rating of 125VAC and a current rating of 1A per contact. Dimensions include a product length of 7.62mm, depth of 3.4mm, and height of 3.5mm.
Amphenol 20021121-00012C4LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 3.5 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021121-00012C4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.