
20-position unshrouded header with a 1.27mm terminal pitch, designed for surface mount applications. This straight, 2-row connector features solder termination and operates within a temperature range of -55°C to 125°C. It offers a maximum current rating of 1A per contact and a voltage rating of 125VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 20021121-00020C4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 3.5 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021121-00020C4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.