
This 46-contact unshrouded surface mount header features a terminal pitch of 1.27mm and a body orientation of straight. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 85°C. The header has a maximum voltage rating of 125VAC and a maximum current rating of 1A per contact.
Amphenol 20021121-00046T4LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 29.21 |
| Product Depth (mm) | 5.5 |
| Product Height (mm) | 4.55 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 46 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Mating Length | 3.05mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021121-00046T4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.