
This 30-contact unshrouded header is designed for surface mount applications. It features a terminal pitch of 1.27mm and a body orientation of right angle. The header has a product length of 19.05mm, product depth of 10.1mm, and product height of 3.4mm. It is rated for a maximum operating temperature of 85°C and a maximum current rating of 1A per contact. The header is suitable for use with 125VAC and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 20021122-00030D1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 10.1 |
| Product Height (mm) | 3.4 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Mating Length | 3.8mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021122-00030D1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.