
This 12-contact shrouded header features a right-angle body orientation and a terminal pitch of 1.27mm. It is designed for through-hole mounting and has a product length of 10.61mm, product depth of 7.87mm, and product height of 5.3mm. The header is rated for a maximum operating temperature of 85°C and a maximum voltage rating of 125VAC. It is suitable for use in applications where a high current rating is required, with a maximum current rating of 1A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 20021212-00012T1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 10.61 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 5.3 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021212-00012T1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.