
1.27mm pitch shrouded header with 10 positions and 2 rows, featuring 1.27mm row spacing. This straight, surface-mount component offers top entry and solder termination. Operating temperature range is -55°C to 125°C, with a maximum current rating of 1A per contact and a maximum voltage rating of 125VAC. Product dimensions include a length of 9.34mm, depth of 5.3mm, and height of 5.6mm, with a mating length of 3.05mm.
Amphenol 20021221-00010C4LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 9.34 |
| Product Depth (mm) | 5.3 |
| Product Height (mm) | 5.6 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Mating Length | 3.05mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021221-00010C4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.