
This 24-contact socket strip features a 2-row configuration with a terminal pitch of 1.27mm. It is designed for through-hole mounting and has a body orientation of straight. The product measures 13.97mm in length, 3mm in depth, and 4.3mm in height. It is rated for operation between -55°C and 125°C and can handle a maximum current of 1A per contact and a maximum voltage of 125VAC.
Amphenol 20021311-00024T4LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 13.97 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 4.3 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021311-00024T4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.