Conn Socket Strip RCP 16 POS 1.27mm Solder ST SMD T/R
Amphenol 20021321-00016Q5LF technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 20021321-00016Q5LF to view detailed technical specifications.
No datasheet is available for this part.