
The 24-Contact RCP Socket Strip is a surface-mount component with a 1.27mm terminal pitch. It features a straight body orientation and is designed for surface mounting. The socket strip has two rows with a 1.27mm row spacing and measures 15.7mm in length, 3mm in depth, and 4.5mm in height. It is rated for 125VAC and has a maximum operating temperature of 125°C. The component is suitable for use in memory card sockets, specifically for SD and microSD applications.
Sign in to ask questions about the Amphenol 20021321-00024D4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20021321-00024D4LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 15.7 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 4.5 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021321-00024D4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.