This Amphenol header features 30 female contacts with a surface mount termination type, suitable for commercial reliability applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is rated for a signal current of 1A and can withstand a dielectric withstanding voltage of 700VAC. It has a black insulator color and a matte tin (Sn) with nickel (Ni) barrier contact finish termination.
Amphenol 20021321-00030C4LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 20021321-00030C4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.