
30-position, 2-row socket strip with 1.27mm terminal pitch and 1.27mm row spacing. Features straight body orientation, surface mount termination, and solder contact method. Rated for 125VAC maximum voltage and 1A maximum current per contact, operating within a -40°C to 85°C temperature range. Dimensions include a 19.51mm length, 3mm depth, and 4.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 20021321-00030T4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20021321-00030T4LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 19.51 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 4.5 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021321-00030T4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.