
The 20021321-00038T4LF is a 38-contact RCP socket strip with a 2-row configuration and a product length of 24.59mm. It is designed for surface mount applications and features a straight body orientation. The socket strip has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 1A per contact. It is rated for 125VAC and is suitable for use in memory card sockets, specifically for SD and microSD applications.
Sign in to ask questions about the Amphenol 20021321-00038T4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20021321-00038T4LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 24.59 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 4.5 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 38 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021321-00038T4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.