
This 42-contact RCP socket strip is designed for surface mount applications and features a straight body orientation. It has a terminal pitch of 1.27mm and a product length of 27.13mm. The socket strip is rated for a maximum operating temperature of 85°C and a maximum voltage rating of 125VAC. It can handle a maximum current of 1A per contact. The socket strip is suitable for use in a variety of applications, including memory card sockets.
Amphenol 20021321-00042D8LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 27.13 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 4.5 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 42 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021321-00042D8LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.