
The 20021323-00032D4LF is a 32-contact RCP socket strip designed for surface mount applications. It features a terminal pitch of 1.27mm and a body orientation of straight. The socket strip is rated for a maximum operating temperature of 85°C and a maximum current rating of 1A per contact. It can withstand a maximum voltage rating of 125VAC. The Amphenol socket strip is suitable for use in memory card sockets, particularly those used for SD and microSD cards.
Amphenol 20021323-00032D4LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 20.78 |
| Product Depth (mm) | 4.45 |
| Product Height (mm) | 2.2 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.