Conn Socket Strip RCP 10 POS 1.27mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
Amphenol 20021323-10010C8LF technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Height | 2.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.