The Amphenol 20021444-00010T8LF is a right-angle IDC connector with a RCP gender, featuring 10 contacts and a 1.27mm terminal pitch. It is designed for cable mount applications and has a maximum operating temperature range of -40 to 85 degrees Celsius. The connector has a maximum voltage rating of 125VAC and a maximum current rating of 1 amp per contact. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Amphenol 20021444-00010T8LF technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021444-00010T8LF to view detailed technical specifications.
No datasheet is available for this part.