The 20021444-00024T4LF is a 24-contact IDC connector with a right-angle body orientation, designed for cable mount applications. It features a 2-row configuration with a terminal pitch of 1.27mm and a termination method of IDT. The connector has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 125V. Each contact has a maximum current rating of 1A.
Amphenol 20021444-00024T4LF technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Height | 4.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 20021444-00024T4LF to view detailed technical specifications.
No datasheet is available for this part.