This Amphenol header features 20 female IDC contacts with a rated current of 1A and a dielectric withstanding voltage of 700VAC. It is designed for cable mount applications and has a maximum operating temperature of 105°C. The header is constructed with a gold over nickel plating and has a reliability rating of commercial. It also meets the UL flammability code 94V-0 and has a black insulator color.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 20021444 |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 10u |
| Contact Finish Termination | GOLD (10) OVER NICKEL |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |