This 2-row IDC connector features a right-angle body orientation and cable mount design. It has 74 contacts and a termination method of IDT. The connector is rated for a maximum voltage of 125V and a maximum current of 1A per contact. It operates within a temperature range of -40 to 85°C.
Amphenol 20021444-00074T1LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 51.18 |
| Product Depth (mm) | 12.07 |
| Product Height (mm) | 5.35 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 74 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 20021444-00074T1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.