This 80-contact IDC connector features a right-angle body orientation and cable mount design. It has a terminal pitch of 1.27mm and a row spacing of 1.27mm. The connector measures 54.99mm in length, 12.07mm in depth, and 5.35mm in height. It operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 125V and a maximum current rating of 1A per contact.
Amphenol 20021444-00080T4LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 54.99 |
| Product Depth (mm) | 12.07 |
| Product Height (mm) | 5.35 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 80 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 20021444-00080T4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.