
This 6-contact shrouded header features a straight body orientation and is designed for surface mount applications. It has a terminal pitch of 1.27mm and a row spacing of 1.27mm. The product measures 10.11mm in length, 5.1mm in depth, and 5.6mm in height. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The header is terminated with solder and has a maximum current rating of 1A per contact and a maximum voltage rating of 125VAC.
Amphenol 20021521-00006T1LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 10.11 |
| Product Depth (mm) | 5.1 |
| Product Height (mm) | 5.6 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021521-00006T1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.