This 10-pin male surface mount header features a commercial reliability rating and a maximum operating temperature of 105 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and is designed for surface mount applications. The header has a gold (Au) with nickel (Ni) barrier contact finish termination and a plating thickness of 30 microns. It also meets the UL flammability code 94V-0 and has a dielectric withstanding voltage of 700VAC.
Amphenol 20021521-00010C8LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 20021521 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 20021521-00010C8LF to view detailed technical specifications.
No datasheet is available for this part.