
10-position, 2-row shrouded header with a 1.27mm terminal pitch and 1.27mm row spacing. This straight, surface-mount component features a 1.27mm pitch and a 10-contact configuration with solder termination. Operating within a temperature range of -40°C to 85°C, it supports a maximum current rating of 1A per contact and a maximum voltage rating of 125VAC. Dimensions include a product length of 10.11mm, depth of 5.1mm, and height of 5.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 20021521-00010T1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20021521-00010T1LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 10.11 |
| Product Depth (mm) | 5.1 |
| Product Height (mm) | 5.6 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021521-00010T1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.