This 34-contact ejector header features a straight body orientation and HDR gender. It has a terminal pitch of 1.27mm and is designed for through-hole mounting. The header has a product length of 36.09mm, product depth of 5.6mm, and product height of 10.8mm. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The header can handle a maximum current rating of 1A per contact and a maximum voltage rating of 125VAC.
Sign in to ask questions about the Amphenol 20021611-00034T4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20021611-00034T4LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 36.09 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 10.8 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021611-00034T4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.