
This 2-row 68-contact ejector header features a straight body orientation and a terminal pitch of 1.27mm. It is designed for through-hole mounting and has a product length of 57.68mm, depth of 5.6mm, and height of 10.8mm. The header has a termination method of solder and can operate within a temperature range of -40°C to 85°C. It is rated for a maximum current of 1A per contact and a maximum voltage of 125VAC.
Amphenol 20021611-00068T1LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 57.68 |
| Product Depth (mm) | 5.6 |
| Product Height (mm) | 10.8 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 68 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20021611-00068T1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.