
Female, straight, 50 Ohm impedance connector accessory. Features brass body with nickel plating and brass contacts with gold and silver plating. Lead-free and RoHS compliant, this component measures 3.94 inches in length and weighs 0.423288 ounces.
Amphenol 202102 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 3.94inch |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 202102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
