
This RF connector features a brass body with nickel plating and a gold-plated brass contact. The dielectric material is PTFE, and the insulation material is polytetrafluoroethylene. The connector has a length of 28.1mm and is designed for free hanging orientation. It is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 202108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 202108 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 93R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28.1mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Resistance | 93R |
| RoHS Compliant | Yes |
| Weight | 0.428226oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 202108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
