Conn BNC Terminator 0Hz to 1GHz 75Ohm ST RCP Gold
Amphenol 202111 technical specifications.
| Type | BNC Terminator |
| Gender | RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 1GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.