
This RF connector features a brass body with nickel plating, gold-plated brass contacts, and a PTFE dielectric material. It has an impedance of 50R and a maximum frequency of 4GHz. The connector is designed for free-hanging mounting and has a straight orientation. It is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 202113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 202113 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 202113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
