
The JT Series connector is a male pin crimp connector with a contact material of copper and gold plating. It is designed for cable mounting and features a straight orientation. The connector is compliant with MIL-DTL-38999 and is available in bulk packaging. It has a single contact and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Amphenol 21-033384-051 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | JT / LJT |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |