Amphenol 21-033384-061 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 21-033384-061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.