The 21-200310-5P filtered circular connector from Amphenol features a 5-pin design with PIN contact gender and a termination method of solder cup. It has a straight body orientation and is mounted using a jam nut. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 200VDC.
Amphenol 21-200310-5P technical specifications.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 21-200310-5P to view detailed technical specifications.
No datasheet is available for this part.