Conn Filtered Circular PIN 12 POS Solder Cup ST Box Mount 12 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS Version | 2002/95/EC |