The 21-202214-18P connector is a filtered circular connector with 18 contacts, a straight body orientation, and a solder cup termination method. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is rated for 200VDC and has a box mount configuration. It is designed for general use and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS Version | 2002/95/EC |