The 21-202214-18S is a filtered circular connector with 18 SKT contacts and a solder cup termination method. It features a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 200VDC.
Checking distributor stock and pricing after the page loads.
| Type | Filtered Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS Version | 2002/95/EC |