This filtered circular connector features 19 contacts with a termination method of solder cup and a body orientation of straight. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 200VDC. The connector is designed for use with a jam nut mounting method and has a gender of RCP.
Checking distributor stock and pricing after the page loads.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS Version | 2002/95/EC |