This filtered circular connector features 12 contacts and a straight body orientation. It is designed for use with a jam nut mounting method and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 200VDC and has a single port. It is manufactured by Amphenol and meets the specifications of a general-purpose circular connector.
Checking distributor stock and pricing after the page loads.
Amphenol 21-205414-12P technical specifications.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.