This filtered circular connector features a straight body orientation and a jam nut mounting style. It has a maximum voltage rating of 200VDC and operates within a temperature range of -55 to 125°C. The connector has a termination method of solder cup and a contact gender of PIN, with three number of contacts and terminals.
Checking distributor stock and pricing after the page loads.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS Version | 2002/95/EC |