This Amphenol connector features a filtered circular design with 10 SKT contacts and a solder cup termination method. It has a straight body orientation and is designed for mounting with a jam nut. The operating temperature range is from -55°C to 125°C, and it can handle a maximum voltage rating of 200VDC.
Checking distributor stock and pricing after the page loads.
| Type | Filtered Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS Version | 2002/95/EC |