The 21-208214-12P connector is a filtered circular connector with 12 contacts, a straight body orientation, and a solder cup termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 200VDC. The connector is designed for box mount applications and features a pin contact gender. It is manufactured by Amphenol.
Amphenol 21-208214-12P technical specifications.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.