The 21-208214-18P filtered circular connector from Amphenol features 18-pin contacts with a maximum voltage rating of 200VDC. It has a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55 to 125°C and is suitable for use in various environments.
Amphenol 21-208214-18P technical specifications.
| Type | Filtered Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.