The 21-208214-19S connector is a filtered circular connector with 19 SKT contacts. It features a straight body orientation and is designed for box mount applications. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 200VDC.
Amphenol 21-208214-19S technical specifications.
| Type | Filtered Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VDC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.